-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4713
|
Newark | Inductor, Shielded, 6.8Uh, 6.4A, Smd, Inductance:6.8Μh, Rms Current (Irms):6.25A, Inductor Construction:Shielded, Saturation Current (Isat):6.4A, Product Range:We-Pd Series, Dc Resistance Max:0.022Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744771006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$1.6800 / $2.3500 | Buy Now |
DISTI #
732-4114-1-ND
|
DigiKey | FIXED IND 6.8UH 6.25A 22MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4145 In Stock |
|
$1.1830 / $2.2600 | Buy Now |
DISTI #
710-744771006
|
Mouser Electronics | Power Inductors - SMD WE-PD 6.8uH 6.25A DCR=22mOhms AEC-Q200 RoHS: Compliant | 832 |
|
$1.1700 / $2.2600 | Buy Now |
DISTI #
73D1692
|
Bürklin Elektronik | Power choke, SMD 1260, 6.8 µH, 6.3 A, 744771006 Min Qty: 1 | 50 |
|
$1.6277 / $2.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744771006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744771006
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |