-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2764
|
Newark | Inductor, Shielded, 1Mh, 700Ma, Smd, Inductance:1Mh, Rms Current (Irms):600Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:We-Pd Series, Dc Resistance Max:1.82Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74477030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1961 |
|
$1.7700 / $2.5000 | Buy Now |
DISTI #
732-1694-1-ND
|
DigiKey | FIXED IND 1MH 600MA 1.82 OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8318 In Stock |
|
$1.3330 / $2.3900 | Buy Now |
DISTI #
710-74477030
|
Mouser Electronics | Power Inductors - SMD WE-PD 1 mH 600mA DCR=1.82Ohms AEC-Q200 RoHS: Compliant | 689 |
|
$1.3500 / $2.4000 | Buy Now |
|
Quest Components | 288 |
|
$1.8330 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74477030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74477030
Wurth Elektronik
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 1.18 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |