There are no models available for this part yet.
Overview of 744770112 by Wurth Electronics Midcom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 744770112 by Wurth Electronics Midcom
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S813800081797
|
Chip1Stop | Power Choke Shielded Wirewound 12uH 20% 1KHz Ferrite 5.9A 24mOhm DCR T/R RoHS: Compliant Container: Cut Tape | 7 |
|
$1.5600 | Buy Now |
CAD Models for 744770112 by Wurth Electronics Midcom
Related Parts for 744770112
-
SRR1280-100MFixed Inductors
-
CL31B102KIFNNNEFixed Capacitors
-
TNPW060362K0BEEAFixed Resistors
-
744273102Data Line Filters
-
M80-5002042Headers and Edge Type Connectors
-
US1KSAFS-13Rectifier Diodes
-
FDS2734Power Field-Effect Transistors
-
LT1307CS8Switching Regulator or Controllers
-
SM4T18AYTransient Suppressors