-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.4uH, 40%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7080
|
Newark | Inductor, 2.4Uh, Shielded, 10.1A Rohs Compliant: Yes |Wurth Elektronik 74477002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82 |
|
$1.7700 / $2.5000 | Buy Now |
DISTI #
732-1219-1-ND
|
DigiKey | FIXED IND 2.4UH 10.1A 12MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1504 In Stock |
|
$1.3330 / $2.3900 | Buy Now |
DISTI #
710-74477002
|
Mouser Electronics | Power Inductors - SMD WE-PD 2.4uH 10.1A DCR=12mOhms AEC-Q200 RoHS: Compliant | 725 |
|
$1.3300 / $2.4000 | Buy Now |
DISTI #
73D1598
|
Bürklin Elektronik | Power choke, SMD 1280, 2.4 µH, 11.5 A, 74477002 Min Qty: 1 | 50 |
|
$1.7076 / $2.2479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74477002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74477002
Wurth Elektronik
General Purpose Inductor, 2.4uH, 40%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |