Part Details for 744765124GA by Wurth Elektronik
Overview of 744765124GA by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744765124GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2723
|
Newark | Wirewound Inductor, 24Nh, 0.4A, 0402 Rohs Compliant: Yes |Wurth Elektronik 744765124GA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 115 |
|
$0.3610 / $0.4370 | Buy Now |
DISTI #
732-744765124GACT-ND
|
DigiKey | FIXED IND 24NH 400MA 300MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3310 / $0.3500 | Buy Now |
DISTI #
710-744765124GA
|
Mouser Electronics | RF Inductors - SMD WE-KI 0402 24nH 2% 400mA DCR= 300mOhms AEC-Q200 RoHS: Compliant | 2990 |
|
$0.3380 / $0.4200 | Buy Now |
Part Details for 744765124GA
744765124GA CAD Models
744765124GA Part Data Attributes
|
744765124GA
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744765124GA
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |