-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9284
|
Newark | Wirewound Inductor, 470Nh, 0.17A, 0604 Rohs Compliant: Yes |Wurth Elektronik 744761247A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2670 |
|
$0.3720 / $0.4580 | Buy Now |
DISTI #
732-744761247ACT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.2720 / $0.4300 | Buy Now |
DISTI #
710-744761247A
|
Mouser Electronics | RF Inductors - SMD WE-KI DCResi=2.1Ohms 470nH 0.17A AEC-Q200 RoHS: Compliant | 1185 |
|
$0.2720 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744761247A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744761247A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |