Part Details for 744761182A by Wurth Elektronik
Overview of 744761182A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 744761182A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1486
|
Newark | Wirewound Inductor, 82Nh, 0.4A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744761182A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.3940 / $0.4470 | Buy Now |
DISTI #
732-744761182ACT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4510 In Stock |
|
$0.3130 / $0.4300 | Buy Now |
DISTI #
710-744761182A
|
Mouser Electronics | RF Inductors - SMD WE-KI SMT 0603 82 nH 5 % Qmin = 35 RDCmax = 0.54 Ohms RoHS: Compliant | 0 |
|
$0.3130 / $0.4300 | Order Now |
Part Details for 744761182A
744761182A CAD Models
744761182A Part Data Attributes
|
744761182A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744761182A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |