Part Details for 744761156A by Wurth Elektronik
Overview of 744761156A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744761156A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1484
|
Newark | Wirewound Inductor, 56Nh, 0.6A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744761156A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.3940 / $0.4470 | Buy Now |
DISTI #
732-744761156ACT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2030 In Stock |
|
$0.3130 / $0.4300 | Buy Now |
DISTI #
710-744761156A
|
Mouser Electronics | RF Inductors - SMD WE-KI SMT 0603 56 nH +/-5 % Qmin = 40 RDCmax = 0.31 Ohms RoHS: Compliant | 0 |
|
$0.3130 / $0.4300 | Order Now |
DISTI #
4066116RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 56NH, 0.6A, 0603 RoHS: Compliant Min Qty: 50 Container: Reel | 20 |
|
$0.2942 / $0.4265 | Buy Now |
DISTI #
4066116
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 56NH, 0.6A, 0603 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 20 |
|
$0.2942 / $0.4782 | Buy Now |
DISTI #
4066116RL
|
Farnell | WIREWOUND INDUCTOR, 56NH, 0.6A, 0603 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 20 |
|
$0.2335 / $0.3929 | Buy Now |
DISTI #
4066116
|
Farnell | WIREWOUND INDUCTOR, 56NH, 0.6A, 0603 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 20 |
|
$0.2335 / $0.5385 | Buy Now |
Part Details for 744761156A
744761156A CAD Models
744761156A Part Data Attributes:
|
744761156A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744761156A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |