Part Details for 744761139A by Wurth Elektronik
Overview of 744761139A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 744761139A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1966
|
Newark | Wirewound Inductor, 39Nh, 0.6A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744761139A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$0.3940 / $0.4470 | Buy Now |
DISTI #
732-744761139ACT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2770 In Stock |
|
$0.3130 / $0.4300 | Buy Now |
DISTI #
710-744761139A
|
Mouser Electronics | RF Inductors - SMD WE-KI SMT 0603 39 nH 5 % Qmin = 43 RDCmax = 0.25 Ohms RoHS: Compliant | 0 |
|
$0.3130 / $0.4300 | Order Now |
DISTI #
4066111
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 39NH, 0.6A, 0603 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 350 |
|
$0.2937 / $0.4775 | Buy Now |
DISTI #
4066111RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 39NH, 0.6A, 0603 RoHS: Compliant Min Qty: 50 Container: Reel | 350 |
|
$0.2937 / $0.4259 | Buy Now |
DISTI #
4066111
|
Farnell | WIREWOUND INDUCTOR, 39NH, 0.6A, 0603 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 350 |
|
$0.2320 / $0.5352 | Buy Now |
DISTI #
4066111RL
|
Farnell | WIREWOUND INDUCTOR, 39NH, 0.6A, 0603 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 350 |
|
$0.2320 / $0.3905 | Buy Now |
Part Details for 744761139A
744761139A CAD Models
744761139A Part Data Attributes:
|
744761139A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744761139A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |