744761068A
Wurth Elektronik
Description: General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT

Overview of 744761068A by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 744761068A by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 34R6025
Newark Inductor, 6.8Nh, 700Ma, 5%, 0603, Inductance:6.8Nh, Dc Resistance Max:0.11Ohm, Self Resonant Frequency:5.8Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Ki Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Wurth Elektronik 744761068A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 305
  • 1 $0.3020
  • 10 $0.2760
  • 25 $0.2630
  • 50 $0.2610
  • 100 $0.2440
$0.2440 / $0.3020 Buy Now
DISTI # 732-14048-1-ND
DigiKey FIXED IND 6.8NH 700MA 110MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1973
In Stock
  • 1 $0.2800
  • 10 $0.2550
  • 100 $0.2350
  • 500 $0.2130
  • 3,000 $0.1960
$0.1960 / $0.2800 Buy Now
DISTI # 710-744761068A
Mouser Electronics RF Inductors - SMD WE-KI 0603 6.8nH 700mA DCR=110mOhms 5% AEC-Q200 RoHS: Compliant 2642
  • 1 $0.2900
  • 10 $0.2550
  • 50 $0.2510
  • 100 $0.2350
  • 500 $0.2130
  • 3,000 $0.1960
$0.1960 / $0.2900 Buy Now
Bristol Electronics   1100
RFQ

CAD Models for 744761068A by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744761068A by Wurth Elektronik

744761068A
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
0604
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0604
Construction
Unshielded
Core Material
CERAMIC
DC Resistance
0.11 Ω
Inductance-Nom (L)
0.0068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.05 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.05 mm
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.7 A
Self Resonance Frequency
5800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Silver (Ag)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. 744761068A
    Wurth Elektronik
    General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT
    VS

Alternate Parts for 744761068A

This table gives cross-reference parts and alternative options found for 744761068A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744761068A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW160808-6N8J General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Bourns Inc 744761068A vs CW160808-6N8J

Related Parts for 744761068A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744761068A by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744761068A by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744761068A would you like to use for your alert(s)?
  • Please alert me when 744761068A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744761068A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744761068A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744761068A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744761068A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744761068A by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: