Part Details for 744761047A by Wurth Elektronik
Results Overview of 744761047A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744761047A Information
744761047A by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744761047A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1945
|
Newark | Wirewound Inductor, 4.7Nh, 0.7A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744761047A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$0.3330 / $0.4060 | Buy Now |
DISTI #
732-744761047ACT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.2817 / $0.3900 | Buy Now |
DISTI #
710-744761047A
|
Mouser Electronics | RF Inductors - SMD WE-KI SMT 0603 4.7 nH +/-0.2 nH Qmin = 20 RDCmax = 0.13 Ohms RoHS: Compliant | 0 |
|
$0.3130 / $0.4300 | Order Now |
Part Details for 744761047A
744761047A CAD Models
744761047A Part Data Attributes
|
744761047A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744761047A
Wurth Elektronik
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |