-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, Ceramic-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6018
|
Newark | Inductor, 3.3Nh, 700Ma, 0.2Nh, 0603, Inductance:3.3Nh, Dc Resistance Max:0.06Ohm, Self Resonant Frequency:5.8Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Ki Series, Core Material:Ceramic Rohs Compliant: Yes |Wurth Elektronik 744761033A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 / $0.4370 | Buy Now |
DISTI #
732-14047-1-ND
|
DigiKey | FIXED IND 3.3NH 700MA 60MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5799 In Stock |
|
$0.2550 / $0.4200 | Buy Now |
DISTI #
710-744761033A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0603 3.3nH 700mA 60mOhms 0.2nH AEC-Q200 RoHS: Compliant | 3327 |
|
$0.2550 / $0.4200 | Buy Now |
|
Chip1Cloud | FIXED IND 3.3NH 700MA 60MOHM SMD | 2500 |
|
RFQ | |
DISTI #
1748747
|
element14 Asia-Pacific | INDUCTOR, 3.3NH, 0.7A, 0603 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2591 / $0.4436 | Buy Now |
DISTI #
1748747RL
|
element14 Asia-Pacific | INDUCTOR, 3.3NH, 0.7A, 0603 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2591 / $0.3853 | Buy Now |
DISTI #
1748747
|
Farnell | INDUCTOR, 3.3NH, 0.7A, 0603 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2455 / $0.3920 | Buy Now |
DISTI #
1748747RL
|
Farnell | INDUCTOR, 3.3NH, 0.7A, 0603 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 / $0.3369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744761033A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744761033A
Wurth Elektronik
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, Ceramic-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0604 | |
Construction | Unshielded | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 6.061% |