Part Details for 7447602680A by Wurth Elektronik
Overview of 7447602680A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7447602680A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9278
|
Newark | Wirewound Inductor, 680Nh, 0.4A, 0805 Rohs Compliant: Yes |Wurth Elektronik 7447602680A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3720 / $0.4580 | Buy Now |
DISTI #
732-7447602680ACT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1739 In Stock |
|
$0.2720 / $0.4400 | Buy Now |
DISTI #
710-7447602680A
|
Mouser Electronics | RF Inductors - SMD WE-KI DCResi=1.2Ohms 680nH 0.4A AEC-Q200 RoHS: Compliant | 3813 |
|
$0.2720 / $0.4400 | Buy Now |