Part Details for 744760122A by Wurth Elektronik
Overview of 744760122A by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744760122A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2684
|
Newark | Wirewound Inductor, 22Nh, 0.6A, 0805 Rohs Compliant: Yes |Wurth Elektronik 744760122A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.2330 / $0.2700 | Buy Now |
DISTI #
732-744760122ACT-ND
|
DigiKey | FIXED IND 22NH 600MA 100MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.1960 / $0.2900 | Buy Now |
DISTI #
710-744760122A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0805 22nH 600mA DCR=100mOhms 5% AEC-Q200 RoHS: Compliant | 1963 |
|
$0.1960 / $0.2600 | Buy Now |
DISTI #
71070746
|
RS | WE-KI Series, Shielded Wire-wound SMD Inductor with Ceramic Core, 22 nH | Wurth Elektronik 744760122A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 | RFQ |
Part Details for 744760122A
744760122A CAD Models
744760122A Part Data Attributes
|
744760122A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760122A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |