-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0047uH, 4.256%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5982
|
Newark | Inductor, 4.7Nh, 600Ma, 0.2Nh, 0805, Inductance:4.7Nh, Dc Resistance Max:0.06Ohm, Self Resonant Frequency:5.8Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:We-Ki Series, Core Material:Ceramic Rohs Compliant: Yes |Wurth Elektronik 744760047A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3490 / $0.4260 | Buy Now |
DISTI #
732-744760047ACT-ND
|
DigiKey | FIXED IND 4.7NH 600MA 60MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1516 In Stock |
|
$0.2490 / $0.4000 | Buy Now |
DISTI #
710-744760047A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0805 4.7nH 500mA DCR=150mOhms5% AEC-Q200 RoHS: Compliant | 1698 |
|
$0.2530 / $0.4100 | Buy Now |
DISTI #
71071055
|
RS | WE-KI Series, Wire-wound SMD Inductor with Ceramic Core, 4.7 nH | Wurth Elektronik 744760047A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744760047A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760047A
Wurth Elektronik
General Purpose Inductor, 0.0047uH, 4.256%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 4.256% |