-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0854
|
Newark | Surface Mount High Frequency Inductor, We-Rfh Series, 1.2 H, 5%, 1008 [2520 Metric], 280 Mhz Rohs Compliant: Yes |Wurth Elektronik 744758312A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.4120 / $0.4890 | Buy Now |
DISTI #
732-3470-1-ND
|
DigiKey | FIXED IND 1.2UH 760MA 500MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$0.2960 / $0.4700 | Buy Now |
DISTI #
710-744758312A
|
Mouser Electronics | RF Inductors - SMD WE-RFH SMD 1008A 1.2uH 760mA .5Ohm RoHS: Compliant | 859 |
|
$0.2960 / $0.4700 | Buy Now |
|
Chip1Cloud | FIXED IND 1.2UH 760MA 500MOHM SM | 3030 |
|
RFQ | |
DISTI #
2066918
|
element14 Asia-Pacific | INDUCTOR, 1008, 1.2UH, 0.76A, RF RoHS: Compliant Min Qty: 5 Container: Cut Tape | 12 |
|
$0.3002 / $0.4956 | Buy Now |
DISTI #
2066918RL
|
element14 Asia-Pacific | INDUCTOR, 1008, 1.2UH, 0.76A, RF RoHS: Compliant Min Qty: 50 Container: Reel | 12 |
|
$0.3002 / $0.4418 | Buy Now |
DISTI #
2066918RL
|
Farnell | INDUCTOR, 1008, 1.2UH, 0.76A, RF RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 12 |
|
$0.2848 / $0.3947 | Buy Now |
DISTI #
2066918
|
Farnell | INDUCTOR, 1008, 1.2UH, 0.76A, RF RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 12 |
|
$0.2848 / $0.4784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744758312A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744758312A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2.6 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.76 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |