-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3411-ND
|
DigiKey | FIXED IND 6.8UH 6.4A 13.9MOHM TH Min Qty: 1 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8910 / $2.6100 | Buy Now |
DISTI #
710-7447471068
|
Mouser Electronics | Power Inductors - Leaded WE-TIS Lead Rad 1111 6.8uH 6.4A .0119Ohm RoHS: Compliant | 0 |
|
$1.8900 / $2.6200 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.3590 / $2.9120 | Buy Now |
|
Quest Components | 84 |
|
$1.9500 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447471068
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447471068
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 53 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |