Part Details for 744743331 by Wurth Elektronik
Overview of 744743331 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744743331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4684
|
Newark | Inductor, Power, 330Uh, 10%, 8X8Mm, Product Range:We-Ti Series, Inductance:330Μh, Inductor Construction:Unshielded, Rms Current (Irms):740Ma, Saturation Current (Isat):1A, Dc Resistance Max:1.2Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 744743331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
732-4203-ND
|
DigiKey | FIXED IND 330UH 740MA 1.2 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
53 In Stock |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
710-744743331
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8012 WW330uH .74A .87Ohm RoHS: Compliant | 175 |
|
$1.2400 / $1.6200 | Buy Now |