Part Details for 7447221681 by Wurth Elektronik
Overview of 7447221681 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7447221681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7790
|
Newark | Inductor, 680Uh, 0.9A, 10%, Radial, Product Range:We-Tif Series, Inductance:680µh, Rms Current (Irms):900Ma, Saturation Current (Isat):1.1A, Dc Resistance Max:0.67Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 7447221681 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
732-9646-ND
|
DigiKey | FIXED IND 680UH 900MA 670MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
64 In Stock |
|
$1.1140 / $1.9000 | Buy Now |
DISTI #
710-7447221681
|
Mouser Electronics | Power Inductors - Leaded WE-TI 1016 WrWnd 680 uH 0.9A 670mOhms RoHS: Compliant | 0 |
|
$1.1100 / $1.9100 | Order Now |
DISTI #
71069918
|
RS | 680 uH +/-10% Ferrite Leaded Inductor, Max SRF:1.3MHz, 900mA Idc, 670mO Rdc WE-T | Wurth Elektronik 7447221681 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2310 | RFQ |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$1.6428 / $3.5520 | Buy Now |
Part Details for 7447221681
7447221681 CAD Models
7447221681 Part Data Attributes
|
7447221681
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447221681
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |