There are no models available for this part yet.
Overview of 7447211682 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7447211682 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55Y0218
|
Newark | Inductor, 6800Uh, 0.26A, 5%, Radial, Product Range:We-Tif Series, Inductance:6.8Mh, Rms Current (Irms):260Ma, Saturation Current (Isat):360Ma, Dc Resistance Max:7.4Ohm, Inductance Tolerance:± 5%, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 7447211682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6400 / $2.0900 | Buy Now | |
DISTI #
732-7179-ND
|
DigiKey | FIXED IND 6.8MH 260MA 7.4 OHM TH Min Qty: 80 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5520 | Buy Now | |
DISTI #
710-7447211682
|
Mouser Electronics | Power Inductors - Leaded WE-TIF Radial 1014 6800uH 0.26A 740mOhm RoHS: Compliant | 0 |
|
$1.2900 / $1.8200 | Order Now | |
Bristol Electronics | 960 |
|
RFQ | ||||
Quest Components | 768 |
|
$1.7028 / $3.0960 | Buy Now |
CAD Models for 7447211682 by Wurth Elektronik
Part Data Attributes for 7447211682 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|