Part Details for 74468 by OSRAM SYLVANIA
Overview of 74468 by OSRAM SYLVANIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2509
|
Newark | Downlight Kit, White, 24W, Led, 277Vac, Light Source:Led, Input Power:24W, Input Voltage:277Vac, Light Color:White, Color Temperature Typ:4000K, Ceiling Hole Dia:8", Product Range:Ultra Led Rt Series Rohs Compliant: Yes |Sylvania 74468 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |