-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 1A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1104
|
Newark | Common Mode Choke, 6.8Mh, 1.4A, Smd, Rated Current:1.4A, Inductance:6.8Mh, Product Range:We-Lf Series, Impedance:-, Common Mode Filter Case:23.3Mm X 18.5Mm X 11.5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15- Rohs Compliant: Yes |Wurth Elektronik 7446631007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$6.2600 / $7.5400 | Buy Now |
DISTI #
732-1853-1-ND
|
DigiKey | CMC 6.8MH 1.4A 2LN SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
409 In Stock |
|
$5.2200 / $6.4500 | Buy Now |
DISTI #
710-7446631007
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF SMT Type SH 10 kHz 0.1mA .3Ohm RoHS: Compliant | 1097 |
|
$5.2100 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446631007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446631007
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 11.5 mm | |
Inductance | 6800 µH | |
Length | 23.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 18.5 mm |