-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LF Common Mode Power Line Choke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5649
|
Newark | Common Mode Choke, 15000Uh, 0.5A Rohs Compliant: Yes |Wurth Elektronik 7446620015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$3.9400 / $5.1100 | Buy Now |
DISTI #
732-4604-ND
|
DigiKey | CMC 15MH 500MA 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
137 In Stock |
|
$3.6100 / $4.9100 | Buy Now |
DISTI #
710-7446620015
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type SH 15mH .5A .83Ohm RoHS: Compliant | 50 |
|
$3.6100 / $4.9100 | Buy Now |
DISTI #
71071233
|
RS | WE-LF Through Hole Common Mode Choke, -40 , +125 oC, 500 mA, 2x0.83O, 18 x13mm | Wurth Elektronik 7446620015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.1400 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 57 |
|
$5.3428 / $8.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446620015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446620015
Wurth Elektronik
WE-LF Common Mode Power Line Choke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | ENEC-10; VDE | |
Diameter | 18 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13 mm | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) |