-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0022uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5953
|
Newark | Choke, Common Mode, 2.2Mh, 4.3A, Inductance:2.2Mh, Rated Current:4.3A, Product Range:We-Lf Series, Svhc:No Svhc (15-Jan-2019), Dc Current Max:4.3A, Dc Current Rating:4.3A, Dc Resistance Max:0.038Ohm, Inductance Tolerance:± 30%, Rohs Compliant: Yes |Wurth Elektronik 7446424002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3600 / $5.6500 | Buy Now |
DISTI #
732-4595-ND
|
DigiKey | CMC 2.2MH 4.3A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray |
62 In Stock |
|
$4.8900 / $6.6500 | Buy Now |
DISTI #
710-7446424002
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type XV 2.2mH 4.3A .0038Ohm RoHS: Compliant | 50 |
|
$4.0800 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446424002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446424002
Wurth Elektronik
General Purpose Inductor, 0.0022uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |