Part Details for 7446326002 by Wurth Elektronik
Overview of 7446326002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7446326002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1103
|
Newark | Common Mode Choke, 1.8Mh, 6A, Rad Lead, Inductance:1.8Mh, Rated Current:6A, Product Range:We-Lf Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 7446326002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5900 / $5.9300 | Buy Now |
DISTI #
732-4587-ND
|
DigiKey | CMC 1.8MH 6A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1900 / $5.7000 | Buy Now |
DISTI #
710-7446326002
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type LV 1.8mH 6A .023Ohm RoHS: Compliant | 0 |
|
$4.1900 / $5.7000 | Order Now |