-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LF Common Mode Power Line Choke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7446323003-ND
|
DigiKey | CMC 2.7MH 3A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1900 / $5.7000 | Buy Now |
DISTI #
710-7446323003
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type LV 2.7mH 3A .06Ohm RoHS: Compliant | 1 |
|
$5.5900 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446323003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446323003
Wurth Elektronik
WE-LF Common Mode Power Line Choke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.5 mm | |
Inductance | 2700 µH | |
JESD-609 Code | e2 | |
Length | 26.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN SILVER | |
Width | 18.5 mm |