7446322007
Wurth Elektronik
Description: Data Line Filter, 2 Function(s), 250V, 1.9A, ROHS AND REACH COMPLIANT PACKAGE-4

Overview of 7446322007 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7446322007 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 34R5949
Newark Common Mode Choke, 6.8Mh, 1.9A, Dc Current Rating:1.9A, Product Range:We-Lf Series, Inductance:6.8Mh Rohs Compliant: Yes |Wurth Elektronik 7446322007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.0200
  • 10 $5.3300
  • 25 $4.9300
  • 50 $4.5500
  • 100 $4.0300
  • 500 $3.6500
  • 1,000 $3.2500
  • 2,500 $3.0100
$3.0100 / $6.0200 Buy Now
DISTI # 732-4590-ND
DigiKey CMC 6.8MH 1.9A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray 56
In Stock
  • 1 $5.7000
  • 10 $5.5900
  • 50 $5.1600
  • 100 $4.9400
  • 250 $4.4100
  • 528 $4.1900
$4.1900 / $5.7000 Buy Now
DISTI # 710-7446322007
Mouser Electronics Common Mode Chokes / Filters WE-LF Type LV 6.8mH 1.9A .16Ohm RoHS: Compliant 40
  • 1 $5.7000
  • 10 $5.5900
  • 50 $5.1600
  • 100 $4.9400
  • 264 $4.4100
  • 528 $4.1900
$4.1900 / $5.7000 Buy Now

CAD Models for 7446322007 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7446322007 by Wurth Elektronik

7446322007
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
DC Resistance-Max
0.16 Ω
Filter Type
DATA LINE FILTER
Height
30.5 mm
Inductance
6800 µH
JESD-609 Code
e2
Length
26.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Rated Current
1.9 A
Terminal Finish
Tin/Silver (Sn/Ag)
Width
18.5 mm
Want to compare parts?
  1. 7446322007
    Wurth Elektronik
    Data Line Filter, 2 Function(s), 250V, 1.9A, ROHS AND REACH COMPLIANT PACKAGE-4
    VS

Related Parts for 7446322007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7446322007 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7446322007 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7446322007 would you like to use for your alert(s)?
  • Please alert me when 7446322007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7446322007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7446322007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7446322007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7446322007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7446322007 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: