Part Details for 7446321027 by Wurth Elektronik
Overview of 7446321027 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7446321027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2666
|
Newark | Choke, Common Mode, Power Line, 27Mh, 1A Rohs Compliant: Yes |Wurth Elektronik 7446321027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.5800 / $5.9300 | Buy Now |
DISTI #
732-4592-ND
|
DigiKey | CMC 27MH 1A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray |
131 In Stock |
|
$4.1900 / $5.7000 | Buy Now |
DISTI #
710-7446321027
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type LV 27mH 1A .64Ohm RoHS: Compliant | 178 |
|
$4.1800 / $5.7000 | Buy Now |
Part Details for 7446321027
7446321027 CAD Models
7446321027 Part Data Attributes
|
7446321027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446321027
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 1A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.64 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.5 mm | |
Inductance | 27000 µH | |
JESD-609 Code | e2 | |
Length | 26.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN SILVER | |
Width | 18.5 mm |