-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3300uH, 30%, 1 Element, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5648
|
Newark | Common Mode Choke, 3300Uh, 1.5A Rohs Compliant: Yes |Wurth Elektronik 7446122003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5400 / $3.4500 | Buy Now |
DISTI #
732-4570-ND
|
DigiKey | CMC 3.3MH 1.5A 2LN TH Min Qty: 1 Lead time: 32 Weeks Container: Tray |
289 In Stock |
|
$2.4400 / $3.3200 | Buy Now |
DISTI #
710-7446122003
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF Type SV 3.3mH 1.5A .15Ohm RoHS: Compliant | 170 |
|
$2.4300 / $3.3200 | Buy Now |
|
Karl Kruse GmbH & Co KG | IND 2X 3M3 30% 1A5 GRD 15 | 600 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 1180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446122003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446122003
Wurth Elektronik
General Purpose Inductor, 3300uH, 30%, 1 Element, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |