Part Details for 74455-842H by Amphenol FCi
Overview of 74455-842H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G842H141CEU | Amphenol Communications Solutions | G842 SERIES, SOCKET, 1.0mm PITCH, CRIMPING TYPE, 1x14Pin, NY66, WHITE | |
G842H041T3HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch, 1x4PIN, CABLE END HOUSING | |
RJE4518842H1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs |
Part Details for 74455-842H
74455-842H CAD Models
74455-842H Part Data Attributes
|
74455-842H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74455-842H
Amphenol FCi
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |