-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2644
|
Newark | Power Inductor, 33Uh, Shielded, 1.2A Rohs Compliant: Yes |Wurth Elektronik 74454133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 113 |
|
$1.8000 / $2.0900 | Buy Now |
DISTI #
732-14063-1-ND
|
DigiKey | FIXED IND 33UH 1.2A 0.16OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
519 In Stock |
|
$1.5460 / $2.2600 | Buy Now |
DISTI #
710-74454133
|
Mouser Electronics | Power Inductors - SMD WE-PD3 Type L 33uH 1.2A 160mOhms 1'5% RoHS: Compliant | 489 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
71070961
|
RS | WE-PD3, Shielded Wire-wound SMD Inductor with Ferrite Core, 33 uH +/-15% 1.2A I | Wurth Elektronik 74454133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74454133
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74454133
Wurth Elektronik
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |