Part Details for 7444211415220 by Wurth Elektronik
Overview of 7444211415220 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7444211415220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5211
|
Newark | Inductor, 22Uh, 20%, 5.7A, Radial Rohs Compliant: Yes |Wurth Elektronik 7444211415220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.8900 | Buy Now |
DISTI #
732-7444211415220-ND
|
DigiKey | FIXED IND 22UH 5.7A 14.8MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
20 In Stock |
|
$2.9900 / $8.0800 | Buy Now |
DISTI #
710-7444211415220
|
Mouser Electronics | Power Inductors - Leaded WE-HIDA THT 22uH 20% 5.7A DCR=14.8mOhms RoHS: Compliant | 39 |
|
$8.0800 | Buy Now |
Part Details for 7444211415220
7444211415220 CAD Models
7444211415220 Part Data Attributes:
|
7444211415220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7444211415220
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.0148 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 15.5 mm | |
Package Style | PCB Mount | |
Package Width | 14 mm | |
Packing Method | Tray | |
Rated Current-Max | 5.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE, DC RESISTANCE IS MEASURED AT : 10% | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |