-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5644
|
Newark | Power Inductor, 4.7Uh, 13.5A, 20%, Inductance:4.7Μh, Rms Current (Irms):13.5A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:We-Xhmi Series, Inductor Case/Package:-, Dc Resistance Max:5400Μohm Rohs Compliant: Yes |Wurth Elektronik 74439369047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$4.1900 / $5.9900 | Buy Now |
DISTI #
732-10710-1-ND
|
DigiKey | FIXED IND 4.7UH 13.5A 5.4MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1137 In Stock |
|
$2.9720 / $5.3200 | Buy Now |
DISTI #
710-74439369047
|
Mouser Electronics | Power Inductors - SMD WE-XHMI SMD 1090 4.7uH 13.5A 5.4mOhms AEC-Q200 RoHS: Compliant | 426 |
|
$2.9600 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74439369047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74439369047
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4641 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.8 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILI AMPERE DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |