Part Details for 74439334010 by Wurth Elektronik
Overview of 74439334010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74439334010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0749
|
Newark | Power Inductor, 1Uh, Shielded, 14.7A Rohs Compliant: Yes |Wurth Elektronik 74439334010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$1.8100 / $2.9200 | Buy Now |
DISTI #
732-74439334010CT-ND
|
DigiKey | POWER INDUCTOR 5030, 1.0 H, 14.7 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.9900 / $1.9600 | Buy Now |
DISTI #
710-74439334010
|
Mouser Electronics | Power Inductors - SMD WE-XHMI 1.0 uH 14.7 A 8.4 mOhms 5030 RoHS: Compliant | 1500 |
|
$0.9900 / $1.6000 | Buy Now |