-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8089
|
Newark | Inductor, 22Uh, 1.7A, 20%, Shielded, Inductance:22Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):1.85A, Product Range:We-Mapi Series, Power Inductor Case:4.1Mm X 4.1Mm X 2.1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74438356220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$1.6700 / $2.2000 | Buy Now |
DISTI #
732-11664-1-ND
|
DigiKey | FIXED IND 22UH 1.7A 280MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6690 In Stock |
|
$1.3150 / $2.1200 | Buy Now |
DISTI #
710-74438356220
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 22uH 1.7A DCR=280mOhms AECQ200 RoHS: Compliant | 53599 |
|
$1.3000 / $2.1200 | Buy Now |
DISTI #
73D1573
|
Bürklin Elektronik | Power choke, SMD 4020, 22 µH, 1.85 A, 74438356220 Min Qty: 1 | 30 |
|
$1.6103 / $2.0318 | Buy Now |
DISTI #
74438356220
|
Maritex | SMT Choke coil, 22uH, 20%, Isat=1.85A, Irms= 1.7A, RDC=230mR Min Qty: 1 Package Multiple: 1 | 1086 |
|
$0.9840 / $2.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438356220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438356220
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |