-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1100
|
Newark | Power Inductor, 4.7Uh, 2.9A, 20%, Inductance:4.7Μh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:We-Mapi Series, Inductor Case/Package:-, Dc Resistance Max:0.076Ohm Rohs Compliant: Yes |Wurth Elektronik 74438356047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 247 |
|
$1.7400 / $2.0100 | Buy Now |
DISTI #
732-8234-1-ND
|
DigiKey | FIXED IND 4.7UH 2.9A 76 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1626 In Stock |
|
$1.2540 / $1.9300 | Buy Now |
DISTI #
710-74438356047
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 4.7uH 2.9A DCR=76mOhms AEC-Q200 RoHS: Compliant | 10493 |
|
$1.2400 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438356047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438356047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.076 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |