Part Details for 74438335047HT by Wurth Elektronik
Overview of 74438335047HT by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74438335047HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0700
|
Newark | Power Inductor, 4.7Uh, Shielded, 2.2A Rohs Compliant: Yes |Wurth Elektronik 74438335047HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.4600 / $2.3500 | Buy Now |
DISTI #
732-74438335047HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 3015, 4 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
710-74438335047HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 4.7 uH 1.3 A 187.4 mOhms 3015 High Temp RoHS: Compliant | 1995 |
|
$1.2700 / $1.7300 | Buy Now |
Part Details for 74438335047HT
74438335047HT CAD Models
74438335047HT Part Data Attributes
|
74438335047HT
Wurth Elektronik
Buy Now
|
Compare Parts:
74438335047HT
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |