Part Details for 74438335010HT by Wurth Elektronik
Overview of 74438335010HT by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74438335010HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0697
|
Newark | Power Inductor, 1Uh, Shielded, 4.5A Rohs Compliant: Yes |Wurth Elektronik 74438335010HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
732-74438335010HTCT-ND
|
DigiKey | HIGH TEMP POWER INDUCTOR 3015, 1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
710-74438335010HT
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 1 uH 2.4 A 53.2 mOhms 3015 High Temp RoHS: Compliant | 2000 |
|
$1.2700 / $1.7300 | Buy Now |
Part Details for 74438335010HT
74438335010HT CAD Models
74438335010HT Part Data Attributes
|
74438335010HT
Wurth Elektronik
Buy Now
|
Compare Parts:
74438335010HT
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |