-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8955
|
Newark | Inductor, Power, 4.7Uh, 0.94A, 20%, 35Mhz, Inductance:4.7Μh, Rms Current (Irms):940Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.75A, Product Range:We-Mapi Series, Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Wurth Elektronik 74438323047 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
732-4848-1-ND
|
DigiKey | FIXED IND 4.7UH 940MA 388MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28734 In Stock |
|
$0.7880 / $1.1900 | Buy Now |
DISTI #
710-74438323047
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 4.7uH 940mA DCR=388mOhms AEC-Q200 RoHS: Compliant | 11883 |
|
$0.7880 / $1.0300 | Buy Now |
|
Bristol Electronics | 39000 |
|
RFQ | ||
DISTI #
73D1488
|
Bürklin Elektronik | Power choke, SMD 2510, 4.7 µH, 1.4 A, 74438323047 Min Qty: 1 | 50 |
|
$0.6313 / $1.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74438323047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74438323047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.388 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.94 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |