Part Details for 7443763540470 by Wurth Elektronik
Overview of 7443763540470 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7443763540470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8183
|
Newark | Inductor, 47Uh, 32A, Radial Rohs Compliant: Yes |Wurth Elektronik 7443763540470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.3500 / $23.9600 | Buy Now |
DISTI #
732-13644-ND
|
DigiKey | FIXED IND 47UH 32A 6.38 MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
91 In Stock |
|
$15.2000 / $22.5600 | Buy Now |
DISTI #
710-7443763540470
|
Mouser Electronics | Power Inductors - Leaded WE-HCFT 3540 47uH 20% 32A 6.38mOh RoHS: Compliant | 423 |
|
$15.2000 / $20.6000 | Buy Now |
|
NexGen Digital | 1141 |
|
RFQ |
Part Details for 7443763540470
7443763540470 CAD Models
7443763540470 Part Data Attributes:
|
7443763540470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443763540470
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00638 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35 mm | |
Package Length | 41 mm | |
Package Style | Radial | |
Package Width | 36 mm | |
Packing Method | Tray | |
Rated Current-Max | 32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |