Part Details for 7443763540220 by Wurth Elektronik
Overview of 7443763540220 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7443763540220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8181
|
Newark | Inductor, 22Uh, 40.6A, Radial Rohs Compliant: Yes |Wurth Elektronik 7443763540220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$17.7700 / $23.9600 | Buy Now |
DISTI #
732-13642-ND
|
DigiKey | FIXED IND 22UH 40.6A 3.2 MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
26 In Stock |
|
$15.2000 / $22.5600 | Buy Now |
DISTI #
710-7443763540220
|
Mouser Electronics | Power Inductors - Leaded WE-HCFT 3540 22uH 20% 48.2A RoHS: Compliant | 139 |
|
$15.2000 / $20.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$18.0000 | Buy Now |
|
Quest Components | 3 |
|
$19.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for 7443763540220
7443763540220 CAD Models
7443763540220 Part Data Attributes:
|
7443763540220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443763540220
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0032 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35 mm | |
Package Length | 41 mm | |
Package Style | Radial | |
Package Width | 36 mm | |
Packing Method | Tray | |
Rated Current-Max | 40.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |