-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8180
|
Newark | Inductor, 15Uh, 45.3A, Radial Rohs Compliant: Yes |Wurth Elektronik 7443763540150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$17.5200 / $24.7000 | Buy Now |
DISTI #
732-13641-ND
|
DigiKey | FIXED IND 15UH 45.3A 2.16MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
55 In Stock |
|
$15.2000 / $22.5600 | Buy Now |
DISTI #
710-7443763540150
|
Mouser Electronics | Power Inductors - Leaded WE-HCFT 3540 15uH 20% 61.5A RoHS: Compliant | 46 |
|
$15.2000 / $20.1200 | Buy Now |
DISTI #
74394272
|
RS | Inductor, high current, 15uH, 12MHz, 41mmL x 36mmW x 35mmH, THT, WE-HCFT | Wurth Elektronik 7443763540150 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5000 | RFQ |
|
NexGen Digital | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443763540150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443763540150
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00216 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35 mm | |
Package Length | 41 mm | |
Package Style | Radial | |
Package Width | 36 mm | |
Packing Method | Tray | |
Rated Current-Max | 45.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |