-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LHMI SMD Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9680
|
Newark | Power Inductor, 1.5Uh, Shielded, 18A Rohs Compliant: Yes |Wurth Elektronik 744373965015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6900 / $3.3600 | Buy Now |
DISTI #
732-11438-1-ND
|
DigiKey | FIXED IND 1.5UH 18A 0.003OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
404 In Stock |
|
$2.0240 / $2.9900 | Buy Now |
DISTI #
710-744373965015
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1365 1.5uH 18A 3mOhm RoHS: Compliant | 773 |
|
$2.0200 / $2.9900 | Buy Now |
DISTI #
3517109
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 18A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0843 / $3.1411 | Buy Now |
DISTI #
3517109RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 18A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0843 / $2.6273 | Buy Now |
DISTI #
3517109
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 18A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.8703 / $3.0204 | Buy Now |
DISTI #
3517109RL
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 18A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8703 / $2.5275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744373965015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744373965015
Wurth Elektronik
WE-LHMI SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |