-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Iron-Core, SMD, 3939, CHIP, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1099
|
Newark | Inductor, 33Uh, 2.6A, 20%, Shld, Inductance:33Μh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:We-Lhmi Series, Power Inductor Case:11Mm X 10Mm X 3.8Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74437368330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$2.3200 / $2.8800 | Buy Now |
DISTI #
732-11458-1-ND
|
DigiKey | FIXED IND 33UH 2.6A 0.112OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2152 In Stock |
|
$2.0310 / $2.5600 | Buy Now |
DISTI #
710-74437368330
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1040 33uH 2.6A 112mOhm RoHS: Compliant | 610 |
|
$1.7200 / $2.5700 | Buy Now |
DISTI #
DL74437368330
|
Maritex | 5855 |
|
$1.5480 / $2.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437368330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437368330
Wurth Elektronik
General Purpose Inductor, 33uH, 20%, 1 Element, Iron-Core, SMD, 3939, CHIP, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.112 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |