-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LHMI SMD Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2693
|
Newark | Inductor, 15Uh, Shielded, 4.1A Rohs Compliant: Yes |Wurth Elektronik 74437368150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 262 |
|
$2.3300 / $2.8900 | Buy Now |
DISTI #
732-11456-1-ND
|
DigiKey | FIXED IND 15UH 4.1A 0.045OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3699 In Stock |
|
$1.7240 / $2.5700 | Buy Now |
DISTI #
710-74437368150
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1040 15uH 4.1A 45mOhm RoHS: Compliant | 1664 |
|
$1.7200 / $2.5700 | Buy Now |
DISTI #
73D1252
|
Bürklin Elektronik | Power choke, SMD 1040, 15 µH, 4.1 A, 74437368150 Min Qty: 1 | 50 |
|
$2.0352 / $2.5198 | Buy Now |
DISTI #
3237509RL
|
element14 Asia-Pacific | INDUCTOR, 15UH, SHIELDED, 4.1A RoHS: Compliant Min Qty: 100 Container: Reel | 262 |
|
$1.7556 / $2.2593 | Buy Now |
DISTI #
3237509
|
element14 Asia-Pacific | INDUCTOR, 15UH, SHIELDED, 4.1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 262 |
|
$1.7556 / $2.7259 | Buy Now |
DISTI #
3237509RL
|
Farnell | INDUCTOR, 15UH, SHIELDED, 4.1A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 262 |
|
$1.6312 / $2.1332 | Buy Now |
DISTI #
3237509
|
Farnell | INDUCTOR, 15UH, SHIELDED, 4.1A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 262 |
|
$1.6312 / $2.5849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437368150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437368150
Wurth Elektronik
WE-LHMI SMD Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |