-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3285
|
Newark | Inductor, Shielded, 10Uh, 12.5A, Smd, Inductance:10Μh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):12.5A, Product Range:We-Lhmi Series, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74437368100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1318 |
|
$2.3900 / $2.9400 | Buy Now |
DISTI #
732-3391-1-ND
|
DigiKey | FIXED IND 10UH 5.2A 0.03OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3466 In Stock |
|
$1.8380 / $2.5600 | Buy Now |
DISTI #
710-74437368100
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD1040 10uH 5.2A 30mOhm RoHS: Compliant | 8889 |
|
$1.4700 / $1.8300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR | 368 |
|
$2.7121 / $4.3980 | Buy Now |
DISTI #
73D1251
|
Bürklin Elektronik | Power choke, SMD 1040, 10 µH, 5.2 A, 74437368100 Min Qty: 1 | 50 |
|
$2.0426 / $2.5289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437368100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437368100
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |