Part Details for 7443734648010 by Wurth Elektronik
Overview of 7443734648010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443734648010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0674
|
Newark | Power Inductor, 1Uh, Shielded, 13.5A Rohs Compliant: Yes |Wurth Elektronik 7443734648010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$2.1700 / $3.4100 | Buy Now |
DISTI #
732-7443734648010CT-ND
|
DigiKey | HIGH TEMPERATURE SMT POWER INDUC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$1.4200 / $2.3100 | Buy Now |
DISTI #
710-7443734648010
|
Mouser Electronics | Power Inductors - SMD WE-LHMI 1.0 uH 13.5 A 7.4 mOhms 7030 High Temp RoHS: Compliant | 2000 |
|
$1.4200 / $2.2600 | Buy Now |
Part Details for 7443734648010
7443734648010 CAD Models
7443734648010 Part Data Attributes
|
7443734648010
Wurth Elektronik
Buy Now
|
Compare Parts:
7443734648010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |