-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 20%, Iron-Core, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74437346056 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3255
|
Newark | Inductor, Shielded, 5.6Uh, 9A, Smd, Inductance:5.6Μh, Rms Current (Irms):3.6A, Inductor Construct... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 201 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
732-3376-1-ND
|
DigiKey | FIXED IND 5.6UH 3.6A 0.048OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1045 In Stock |
|
$1.1034 / $2.0200 | Buy Now |
DISTI #
710-74437346056
|
Mouser Electronics | Power Inductors - SMD WE-LHMI Powr SMD7030 5.6uH 3.6A 48mOhm RoHS: Compliant | 623 |
|
$1.1000 / $2.0200 | Buy Now |
DISTI #
87170028
|
Verical | Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 3.6A 0.048Ohm DCR T/R Automo... more Min Qty: 31 Package Multiple: 1 Date Code: 2213 | Americas - 100 |
|
$1.7700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74437346056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74437346056
Wurth Elektronik
General Purpose Inductor, 5.6uH, 20%, Iron-Core, 2926,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |