Part Details for 74437346022 by Wurth Electronics Midcom
Overview of 74437346022 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74437346022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S813800033170
|
Chip1Stop | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 6.5A 20mOhm DCR T/R RoHS: Compliant Container: Cut Tape | 1 |
|
$1.4600 | Buy Now |