Part Details for 74436411000 by Wurth Elektronik
Overview of 74436411000 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74436411000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5633
|
Newark | Power Inductor, 10Uh, Shielded, 21.5A Rohs Compliant: Yes |Wurth Elektronik 74436411000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.2200 / $10.0200 | Buy Now |
DISTI #
732-11533-ND
|
DigiKey | FIXED IND 10UH 36A 1.441MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Tray |
26 In Stock |
|
$6.2300 / $8.6500 | Buy Now |
DISTI #
710-74436411000
|
Mouser Electronics | Power Inductors - SMD WE-HCF HighCurr 2815 10uH 36A 1.31mOhms AEC-Q200 RoHS: Compliant | 26 |
|
$5.7000 / $8.6500 | Buy Now |
DISTI #
74020553
|
RS | Inductor, high current, 10uH, 1.44mOhm, 27mmL x 28mmW x 15.4mmH, SMT | Wurth Elektronik 74436411000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6580 | RFQ |
Part Details for 74436411000
74436411000 CAD Models
74436411000 Part Data Attributes
|
74436411000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74436411000
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00144 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.4 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 19.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 36 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13.55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |